153.5631.6151
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142.7010.6152

DigiKey Part Number
F11192-ND
Manufacturer
Manufacturer Product Number
142.7010.6152
Description
FUSE AUTO 150A 58VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 A 58 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
58 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
83400.0
Approval Agency
cURus
Operating Temperature
-
Color
Gray
Size / Dimension
1.630" L x 0.472" W x 0.315" H (41.60mm x 12.00mm x 8.00mm)
DC Cold Resistance
0.29 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 568
Factory Stock: 40.500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,64000 €3,64 €
53,01600 €15,08 €
102,78300 €27,83 €
502,30820 €115,41 €
1002,12880 €212,88 €
2501,91208 €478,02 €
5001,76200 €881,00 €
1.0001,62699 €1.626,99 €
Manufacturers Standard Package
Unit Price without VAT:3,64000 €
Unit Price with VAT:4,33160 €