Similar




1210L500SLWR | |
|---|---|
DigiKey Part Number | F6727TR-ND - Tape & Reel (TR) F6727CT-ND - Cut Tape (CT) F6727DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L500SLWR |
Description | PTC RESET FUSE 6V 5A 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Current - Max 50 A |
Manufacturer Littelfuse Inc. | Time to Trip 2 s |
Series | Resistance - Initial (Ri) (Min) 100 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistance - Post Trip (R1) (Max) 12 mOhms |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.127" L x 0.101" W (3.22mm x 2.56mm) |
Current - Hold (Ih) (Max) 5 A | Thickness (Max) 0.032" (0.80mm) |
Current - Trip (It) 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTSLR12106V500 | Eaton - Electronics Division | 2.971 | 283-PTSLR12106V500CT-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 5 | 1,81800 € | 9,09 € |
| 10 | 1,67700 € | 16,77 € |
| 50 | 1,39120 € | 69,56 € |
| 100 | 1,28330 € | 128,33 € |
| 250 | 1,15304 € | 288,26 € |
| 500 | 1,06292 € | 531,46 € |
| 1.000 | 0,97938 € | 979,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78828 € | 2.364,84 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |


