



PTSLR12106V500 | |
|---|---|
DigiKey Part Number | 283-PTSLR12106V500TR-ND - Tape & Reel (TR) 283-PTSLR12106V500CT-ND - Cut Tape (CT) 283-PTSLR12106V500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12106V500 |
Description | PTC RESET FUSE 6V 5A 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 10 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 2 mOhms | |
Resistance - Post Trip (R1) (Max) | 12 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.101" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,63800 € | 3,19 € |
| 10 | 0,58900 € | 5,89 € |
| 50 | 0,48860 € | 24,43 € |
| 100 | 0,45090 € | 45,09 € |
| 250 | 0,40532 € | 101,33 € |
| 500 | 0,37382 € | 186,91 € |
| 1.000 | 0,34464 € | 344,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32781 € | 983,43 € |
| 6.000 | 0,30180 € | 1.810,80 € |
| 9.000 | 0,28746 € | 2.587,14 € |
| 15.000 | 0,27216 € | 4.082,40 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |


