Direct
Direct
Direct
Direct
Similar
Similar
Similar




1210L110WR | |
|---|---|
DigiKey Part Number | F3352TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210L110WR |
Description | PTC RESET FUSE 8V 1.1A 1210 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.1 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1210L110WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Resistance - Post Trip (R1) (Max) | 210 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |







