1206SFP350FM/32-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1.488
Unit Price: 1,47000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,90000 €
Datasheet
Image for 1206SFP350FM/32-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206SFP350FM/32-2

DigiKey Part Number
1206SFP350FM/32-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206SFP350FM/32-2
Description
FUSE BOARD MOUNT 3.5A 32VDC 1206
Customer Reference
Detailed Description
3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Melting I²t
1.84
Part Status
Obsolete
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.126" L x 0.063" W x 0.046" H (3.20mm x 1.60mm x 1.17mm)
Current Rating (Amps)
DC Cold Resistance
0.029 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
048303.5DRLittelfuse Inc.1.48818-048303.5DRCT-ND1,47000 €Similar
SF-1206HI350M-2Bourns Inc.0SF-1206HI350M-2CT-ND0,90000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes