
048303.5DR | |
|---|---|
DigiKey Part Number | 18-048303.5DRTR-ND - Tape & Reel (TR) 18-048303.5DRCT-ND - Cut Tape (CT) 18-048303.5DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 048303.5DR |
Description | FUSE CHIP 3.5A 65VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 65 V Fuse Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time Fast Blow |
Part Status Active | Package / Case |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 5 | 1,11600 € | 5,58 € |
| 10 | 1,02800 € | 10,28 € |
| 50 | 0,85320 € | 42,66 € |
| 100 | 0,78730 € | 78,73 € |
| 250 | 0,70756 € | 176,89 € |
| 500 | 0,65242 € | 326,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,49128 € | 736,92 € |
| 3.000 | 0,46065 € | 1.381,95 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

