1206SFH300F/24-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 943
Unit Price: 1,16000 €
Datasheet

Similar


Bourns Inc.
In Stock: 2.602
Unit Price: 1,16000 €
Datasheet
Image for 1206SFH300F/24-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206SFH300F/24-2

DigiKey Part Number
1206SFH300F/24-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206SFH300F/24-2
Description
FUSE BOARD MOUNT 30A 24VDC 1206
Customer Reference
Detailed Description
30 A 24 V Fuse Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
300A
Part Status
Obsolete
Melting I²t
270.0
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W x 0.046" H (3.20mm x 1.60mm x 1.17mm)
Current Rating (Amps)
DC Cold Resistance
0.0012 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0806030.WRLittelfuse Inc.94318-0806030.WRCT-ND1,16000 €Similar
SF-1206HH30M-2Bourns Inc.2.602SF-1206HH30M-2CT-ND1,16000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes