30 A 36 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0806030.WR

DigiKey Part Number
18-0806030.WRTR-ND - Tape & Reel (TR)
18-0806030.WRCT-ND - Cut Tape (CT)
18-0806030.WRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0806030.WR
Description
FUSE BOARD MOUNT 30A 36VDC 2SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
30 A 36 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
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
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
170.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.125" L x 0.064" W x 0.052" H (3.18mm x 1.63mm x 1.33mm)
DC Cold Resistance
0.00174 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 983
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
50,88000 €4,40 €
100,81300 €8,13 €
500,67440 €33,72 €
1000,62230 €62,23 €
2500,55932 €139,83 €
5000,51578 €257,89 €
1.0000,47544 €475,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,35781 €1.073,43 €
6.0000,35568 €2.134,08 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €