


CB61F30A-TR1 | |
|---|---|
DigiKey Part Number | 283-CB61F30A-TR1TR-ND - Tape & Reel (TR) 283-CB61F30A-TR1CT-ND - Cut Tape (CT) 283-CB61F30A-TR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB61F30A-TR1 |
Description | FUSE BOARD MOUNT 30A 72VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 500A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 900.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm) |
Current Rating (Amps) | DC Cold Resistance 0.0012 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 5 | 1,92800 € | 9,64 € |
| 10 | 1,77900 € | 17,79 € |
| 50 | 1,47620 € | 73,81 € |
| 100 | 1,36170 € | 136,17 € |
| 250 | 1,22344 € | 305,86 € |
| 500 | 1,12780 € | 563,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,03911 € | 1.039,11 € |
| 2.000 | 0,95685 € | 1.913,70 € |
| 3.000 | 0,91150 € | 2.734,50 € |
| 5.000 | 0,85710 € | 4.285,50 € |
| 7.000 | 0,84140 € | 5.889,80 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |











