
SA2-3600-CLT-STD | |
|---|---|
DigiKey Part Number | 118-SA2-3600-CLT-STDTR-ND - Tape & Reel (TR) 118-SA2-3600-CLT-STDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA2-3600-CLT-STD |
Description | GDT 3600V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3600 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SA2-3600-CLT-STD Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 3600 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 5 | 2,78000 € | 13,90 € |
| 10 | 2,56700 € | 25,67 € |
| 50 | 2,12900 € | 106,45 € |
| 100 | 1,96380 € | 196,38 € |
| 250 | 1,76400 € | 441,00 € |
| 500 | 1,62568 € | 812,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,49743 € | 1.497,43 € |
| 2.000 | 1,37841 € | 2.756,82 € |
| 3.000 | 1,32797 € | 3.983,91 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |


