POLYFUSE-1206L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POLYFUSE-1206L
Basics of NTC and PTC Thermistors - Another Teaching Moment

1206L010/60WR-A

DigiKey Part Number
18-1206L010/60WR-ATR-ND - Tape & Reel (TR)
18-1206L010/60WR-ACT-ND - Cut Tape (CT)
18-1206L010/60WR-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206L010/60WR-A
Description
PTC RESET FUSE 60V 100MA 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
100 mA
Current - Trip (It)
250 mA
Current - Max
10 A
Time to Trip
1.5 s
Resistance - Initial (Ri) (Min)
1.5 Ohms
Resistance - Post Trip (R1) (Max)
10 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.140
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
50,81000 €4,05 €
100,74800 €7,48 €
500,62040 €31,02 €
1000,57250 €57,25 €
2500,51452 €128,63 €
5000,47446 €237,23 €
1.0000,43738 €437,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,34564 €1.036,92 €
6.0000,34181 €2.050,86 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €