
10EV050.ZXBDP | |
|---|---|
DigiKey Part Number | 18-10EV050.ZXBDP-ND |
Manufacturer | |
Manufacturer Product Number | 10EV050.ZXBDP |
Description | PCP HV FUSE |
Customer Reference | |
Detailed Description | 50A 500 VDC Fuse Cartridge Bolt Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.406" Dia x 1.532" L (10.30mm x 38.90mm) | |
Melting I²t | 7800.0 | |
DC Cold Resistance | 0.73 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 € | 7,90 € |
| 5 | 6,55200 € | 32,76 € |
| 10 | 6,04700 € | 60,47 € |
| 50 | 5,01380 € | 250,69 € |
| 100 | 4,62290 € | 462,29 € |
| Unit Price without VAT: | 7,90000 € |
|---|---|
| Unit Price with VAT: | 9,40100 € |





