New at DigiKey
3-151-019
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-151-018

DigiKey Part Number
486-3-151-018-ND
Manufacturer
Manufacturer Product Number
3-151-018
Description
AMO 10.3X38 FUSE F 50A AXIAL SCR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50A 800 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bag
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
50A
Voltage Rating - AC
-
Voltage Rating - DC
800 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, cURus, UKCA
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
20kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.402" Dia x 2.559" L (10.20mm x 65.00mm)
Grade
-
Qualification
-
Melting I²t
10012.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
114,70000 €14,70 €
512,19600 €60,98 €
1011,25300 €112,53 €
509,32760 €466,38 €
1008,59820 €859,82 €
2507,71500 €1.928,75 €
5007,10274 €3.551,37 €
1.0006,73695 €6.736,95 €
Manufacturers Standard Package
Unit Price without VAT:14,70000 €
Unit Price with VAT:17,49300 €