
1.5SMC68CA | |
|---|---|
DigiKey Part Number | 1.5SMC68CATR-ND - Tape & Reel (TR) 1.5SMC68CACT-ND - Cut Tape (CT) 1.5SMC68CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC68CA |
Description | TVS DIODE 58.1VWM 92VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 16.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC68CA Models |
Category | Current - Peak Pulse (10/1000µs) 16.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 58.1V | Supplier Device Package |
Voltage - Breakdown (Min) 64.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 92V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSMC68CA | Littelfuse Inc. | 7.534 | F6550CT-ND | 1,11000 € | Direct |
| SM15T68CA | STMicroelectronics | 3.810 | 497-7875-1-ND | 1,02000 € | Direct |
| 1.5SMC68CA | Bourns Inc. | 9.764 | 1.5SMC68CABBCT-ND | 0,93000 € | Similar |
| 1.5SMC68CA | Taiwan Semiconductor Corporation | 2.997 | 1801-1.5SMC68CACT-ND | 1,01000 € | Similar |
| SM15T68CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1.418 | SM15T68CA-E3/57TGICT-ND | 1,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58600 € | 5,86 € |
| 100 | 0,38260 € | 38,26 € |
| 500 | 0,29512 € | 147,56 € |
| 1.000 | 0,26694 € | 266,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19261 € | 577,83 € |
| 6.000 | 0,17758 € | 1.065,48 € |
| 9.000 | 0,17572 € | 1.581,48 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |









