1.5SMC200 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 6.157
Unit Price: 0,89000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 8.456
Unit Price: 0,88000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.711
Unit Price: 1,31000 €
Datasheet
287.7V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC200

DigiKey Part Number
1.5SMC200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC200
Description
TVS DIODE 171VWM 287.7V DO214AB
Customer Reference
Detailed Description
287.7V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
180V
Voltage - Clamping (Max) @ Ipp
287.7V
Current - Peak Pulse (10/1000µs)
5.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable