
1.5SMC13AT3G | |
|---|---|
DigiKey Part Number | 1.5SMC13AT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC13AT3G |
Description | TVS DIODE 11.1VWM 18.2VC SMC |
Customer Reference | |
Detailed Description | 18.2V Clamp 82A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 82A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 11.1V | Supplier Device Package |
Voltage - Breakdown (Min) 12.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 18.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC13A | Littelfuse Inc. | 367 | 1.5SMC13ACT-ND | 0,95000 € | Direct |
| SM15T12A | STMicroelectronics | 5.038 | 497-3715-1-ND | 1,30000 € | Similar |
| SMCJ11A | Bourns Inc. | 7.067 | SMCJ11ABCT-ND | 0,79000 € | Similar |
| SMLJ11A | Bourns Inc. | 5.962 | 118-SMLJ11ACT-ND | 1,44000 € | Similar |




