
1.5SMC13A | |
|---|---|
DigiKey Part Number | 1.5SMC13ATR-ND - Tape & Reel (TR) 1.5SMC13ACT-ND - Cut Tape (CT) 1.5SMC13ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC13A |
Description | TVS DIODE 11.1VWM 18.2V DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 83.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC13A Models |
Category | Current - Peak Pulse (10/1000µs) 83.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 11.1V | Supplier Device Package |
Voltage - Breakdown (Min) 12.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 18.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ11A | Littelfuse Inc. | 192 | SMCJ11ALFCT-ND | 0,80000 € | Similar |
| SMCJ11A | Bourns Inc. | 7.067 | SMCJ11ABCT-ND | 0,79000 € | Similar |
| SMCJ11A | Taiwan Semiconductor Corporation | 1.089 | SMCJ11AFSCT-ND | 0,87000 € | Similar |
| SMCJ11A-13-F | Diodes Incorporated | 0 | SMCJ11A-13-F-ND | 0,52223 € | Similar |
| SMLJ11A | Bourns Inc. | 5.962 | 118-SMLJ11ACT-ND | 1,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59200 € | 5,92 € |
| 100 | 0,38720 € | 38,72 € |
| 500 | 0,29882 € | 149,41 € |
| 1.000 | 0,27034 € | 270,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19513 € | 585,39 € |
| 6.000 | 0,17995 € | 1.079,70 € |
| 9.000 | 0,17848 € | 1.606,32 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |


