Similar
Similar
Similar



1.5KE33C | |
|---|---|
DigiKey Part Number | 1.5KE33C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE33C |
Description | TVS DIODE 28.2VWM 47.99VC DO201 |
Customer Reference | |
Detailed Description | 47.99V Clamp 33.3A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE33C Models |
Category | Current - Peak Pulse (10/1000µs) 33.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 28.2V | Supplier Device Package |
Voltage - Breakdown (Min) 29.75V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 47.99V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE33CA | Littelfuse Inc. | 19.049 | 1.5KE33CALFCT-ND | 0,76000 € | Similar |
| 1.5KE33CA | STMicroelectronics | 1.195 | 497-6646-1-ND | 1,26000 € | Similar |
| 1.5KE33CA-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE33CA-E3/73-ND | 0,61298 € | Similar |
| 1.5KE33CA-G | Comchip Technology | 0 | 1.5KE33CA-G-ND | 0,33737 € | Similar |
| 1.5KE33CA-HF | Comchip Technology | 0 | 641-1.5KE33CA-HFTB-ND | 0,33737 € | Similar |






