
0MEG400.L | |
|---|---|
DigiKey Part Number | 0MEG400.L-ND |
Manufacturer | |
Manufacturer Product Number | 0MEG400.L |
Description | FUSE AUTO 400A 32VAC/VDC 50PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 400 A 32 V 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 32 V |
Series | Voltage Rating - DC |
Packaging Bulk | Response Time Slow Blow |
Part Status Active | Package / Case |
Mounting Type Bolt Mount | Size / Dimension 1.149" L x 0.770" W x 0.390" H (29.20mm x 19.50mm x 9.90mm) |
Fuse Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,84000 € | 13,84 € |
| 5 | 11,48000 € | 57,40 € |
| 10 | 10,59100 € | 105,91 € |
| 50 | 8,77840 € | 438,92 € |
| 100 | 8,09170 € | 809,17 € |
| 250 | 7,26024 € | 1.815,06 € |
| 500 | 7,08306 € | 3.541,53 € |
| Unit Price without VAT: | 13,84000 € |
|---|---|
| Unit Price with VAT: | 16,46960 € |


