Similar
Similar

0HEV020.ZXPCB | |
|---|---|
DigiKey Part Number | 0HEV020.ZXPCB-ND |
Manufacturer | |
Manufacturer Product Number | 0HEV020.ZXPCB |
Description | FUSE CERAMIC 20A 450VDC 5AG |
Customer Reference | |
Detailed Description | 20A 450 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - DC | 450 VDC | |
Response Time | - | |
Applications | Lift Trucks | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm w/PC Pins (Midget) | |
Size / Dimension | 0.406" Dia x 1.532" L (10.30mm x 38.90mm) | |
Melting I²t | 268.0 | |
DC Cold Resistance | 0.005 Ohms |



