
AHCFA-20-1P | |
|---|---|
DigiKey Part Number | 283-AHCFA-20-1P-ND |
Manufacturer | |
Manufacturer Product Number | AHCFA-20-1P |
Description | FUSE PCB 6X32MM AUTO 20A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20A 500 VAC 500 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 500 VDC |
Manufacturer Eaton - Electronics Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Tray | Approval Agency cURus |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Through Hole | Breaking Capacity @ Rated Voltage 20kA |
Fuse Type Cartridge | Package / Case Radial Bend Cylinder |
Current Rating (Amps) 20A | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 500 VAC | DC Cold Resistance 0.0047 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,18000 € | 13,18 € |
| 10 | 9,22600 € | 92,26 € |
| 25 | 8,15680 € | 203,92 € |
| 50 | 7,48760 € | 374,38 € |
| 100 | 6,91920 € | 691,92 € |
| 250 | 6,29692 € | 1.574,23 € |
| 900 | 5,62416 € | 5.061,74 € |
| Unit Price without VAT: | 13,18000 € |
|---|---|
| Unit Price with VAT: | 15,68420 € |

