


0AFH0001Z | |
|---|---|
DigiKey Part Number | 0AFH0001Z-ND |
Manufacturer | |
Manufacturer Product Number | 0AFH0001Z |
Description | FUSE HOLDER BLADE 20A PANEL MNT |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 1 Circuit Blade Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ATC, ATO | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |




