
01550310ZXA | |
|---|---|
DigiKey Part Number | 01550310ZXA-ND |
Manufacturer | |
Manufacturer Product Number | 01550310ZXA |
Description | FUSE HLDR BLADE 32V 10A PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 32V 1 Circuit Blade Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 01550310ZXA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 5 | 4,82000 € | 24,10 € |
| 10 | 4,44600 € | 44,46 € |
| 50 | 3,68760 € | 184,38 € |
| 200 | 3,03430 € | 606,86 € |
| 400 | 2,88875 € | 1.155,50 € |
| 600 | 2,75307 € | 1.651,84 € |
| 1.000 | 2,59034 € | 2.590,34 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,91390 € |


















