
0999080.ZXN | |
|---|---|
DigiKey Part Number | F10802-ND |
Manufacturer | |
Manufacturer Product Number | 0999080.ZXN |
Description | FUSE AUTO 80A 58VDC BLADE MAX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 A 58 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 8800.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Clear | |
Size / Dimension | 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) | |
DC Cold Resistance | 0.00054 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 5 | 3,01800 € | 15,09 € |
| 10 | 2,78400 € | 27,84 € |
| 50 | 2,30900 € | 115,45 € |
| 100 | 2,12970 € | 212,97 € |
| 250 | 1,91284 € | 478,21 € |
| 500 | 1,76266 € | 881,33 € |
| 1.200 | 1,62826 € | 1.953,91 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |




