Parametric Equivalent

0977.500MXP | |
|---|---|
DigiKey Part Number | F1665-ND |
Manufacturer | |
Manufacturer Product Number | 0977.500MXP |
Description | FUSE CERM 500MA 500VAC 450VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 500 mA 500 V 450 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 200A DC |
Part Status Active | Melting I²t 0.3 |
Mounting Type Requires Holder | Approval Agency CE, SEMKO |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 0.945 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ADKC0500-BE | Bel Fuse Inc. | 0 | 5923-0ADKC0500-BE-ND | 2,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,93000 € | 10,93 € |
| 5 | 9,07000 € | 45,35 € |
| 10 | 8,36900 € | 83,69 € |
| 50 | 6,93740 € | 346,87 € |
| 100 | 6,39560 € | 639,56 € |
| 250 | 5,73956 € | 1.434,89 € |
| 500 | 5,46708 € | 2.733,54 € |
| Unit Price without VAT: | 10,93000 € |
|---|---|
| Unit Price with VAT: | 13,00670 € |














