
0828050.ZXISOP | |
|---|---|
DigiKey Part Number | 18-0828050.ZXISOP-ND |
Manufacturer | |
Manufacturer Product Number | 0828050.ZXISOP |
Description | FUSE 1000VDC 15X51MM ISO PB-FREE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50A 1 kVDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.406" Dia x 1.575" L (10.30mm x 40.00mm) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Melting I²t | 3100.0 | |
DC Cold Resistance | 0.0019 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,26000 € | 39,26 € |
| 5 | 32,57000 € | 162,85 € |
| 10 | 30,04400 € | 300,44 € |
| 50 | 24,87480 € | 1.243,74 € |
| 100 | 22,91460 € | 2.291,46 € |
| 300 | 22,26243 € | 6.678,73 € |
| Unit Price without VAT: | 39,26000 € |
|---|---|
| Unit Price with VAT: | 46,71940 € |


