
0828040.ZXISOP | |
|---|---|
DigiKey Part Number | 18-0828040.ZXISOP-ND |
Manufacturer | |
Manufacturer Product Number | 0828040.ZXISOP |
Description | FUSE 1000VDC 15X51MM ISO PB-FREE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40A 1 kVDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Approval Agency cURus |
Manufacturer Littelfuse Inc. | Operating Temperature -55°C ~ 125°C |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Tray | Package / Case Cylindrical, Blade Terminal (Bolt) |
Part Status Active | Size / Dimension 0.406" Dia x 1.575" L (10.30mm x 40.00mm) |
Mounting Type Bolt Mount | Grade Automotive |
Fuse Type Cartridge | Qualification AEC-Q200 |
Current Rating (Amps) 40A | Melting I²t 1950.0 |
Voltage Rating - DC 1 kVDC | DC Cold Resistance 2.55 mOhms |
Applications Electrical, Industrial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,84000 € | 39,84 € |
| 5 | 33,05200 € | 165,26 € |
| 10 | 30,48800 € | 304,88 € |
| 50 | 25,24240 € | 1.262,12 € |
| 100 | 23,25270 € | 2.325,27 € |
| 300 | 22,65353 € | 6.796,06 € |
| Unit Price without VAT: | 39,84000 € |
|---|---|
| Unit Price with VAT: | 47,40960 € |

