



06R155BPR | |
|---|---|
DigiKey Part Number | F5541CT-ND - Cut Tape (CT) F5541TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 06R155BPR |
Description | PTC RESET FUSE 6V 1.55A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.55 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 2.2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 40 mOhms |
Series | Resistance - Post Trip (R1) (Max) 100 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 6V | Size / Dimension 0.272" Dia x 0.118" T (6.90mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.55 A | Height - Seated (Max) 0.449" (11.40mm) |
Current - Trip (It) 2.7 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06R155BPR | Littelfuse Inc. | 1.827 | F5541CT-ND | 0,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,45800 € | 2,29 € |
| 10 | 0,42200 € | 4,22 € |
| 50 | 0,35000 € | 17,50 € |
| 100 | 0,32300 € | 32,30 € |
| 250 | 0,29036 € | 72,59 € |
| 500 | 0,26782 € | 133,91 € |
| 1.000 | 0,24694 € | 246,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25287 € | 505,74 € |
| 4.000 | 0,25225 € | 1.009,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

