0664002.ZRLL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 3.990
Unit Price: 1,27000 €
Datasheet

Direct


SCHURTER Inc.
In Stock: 613
Unit Price: 1,10000 €
Datasheet
Image for 0664002.ZRLL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0664002.ZRLL

DigiKey Part Number
0664002.ZRLL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0664002.ZRLL
Description
FUSE BOARD MNT 2A 250VAC RADIAL
Customer Reference
Detailed Description
2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0664002.ZRLL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
16.0
Approval Agency
CCC, CSA, KTL, METI, SEMKO, UL, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.333" H (8.50mm x 8.45mm)
DC Cold Resistance
0.039 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types