
38212000000 | |
|---|---|
DigiKey Part Number | F5493CT-ND - Cut Tape (CT) F5493TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 38212000000 |
Description | FUSE BOARD MNT 2A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 38212000000 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 17.8 |
Part Status Active | Approval Agency CCC, cURus, KC, PSE/JET, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.028 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.6978 | SCHURTER Inc. | 3.838 | 486-0034.6978CT-ND | 1,30000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 5 | 1,12800 € | 5,64 € |
| 10 | 1,04200 € | 10,42 € |
| 50 | 0,86460 € | 43,23 € |
| 100 | 0,79750 € | 79,75 € |
| 250 | 0,71676 € | 179,19 € |
| 500 | 0,66088 € | 330,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52210 € | 522,10 € |
| 2.000 | 0,48096 € | 961,92 € |
| 3.000 | 0,46723 € | 1.401,69 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

