0662.050HXSL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 837
Unit Price: 4,61000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 768
Unit Price: 5,31000 €
Datasheet

Direct


SCHURTER Inc.
In Stock: 1.206
Unit Price: 1,18000 €
Datasheet
Image for 0662.050HXSL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0662.050HXSL

DigiKey Part Number
0662.050HXSL-ND
Manufacturer
Manufacturer Product Number
0662.050HXSL
Description
FUSE BOARD MNT 50MA 250VAC RAD
Customer Reference
Detailed Description
50 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0662.050HXSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Obsolete
Melting I²t
4.0E-4
Mounting Type
Through Hole
Approval Agency
CSA, SEMKO, UL, VDE
Fuse Type
Size / Dimension
0.335" Dia x 0.333" H (8.50mm x 8.45mm)
Current Rating (Amps)
DC Cold Resistance
4.483 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
37000500410Littelfuse Inc.837WK4922BK-ND4,61000 €Direct
37000500000Littelfuse Inc.768WK4922CT-ND5,31000 €Similar
0034.6001SCHURTER Inc.1.206486-2000-ND1,18000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes