
0034.6001 | |
|---|---|
DigiKey Part Number | 486-2000-ND |
Manufacturer | |
Manufacturer Product Number | 0034.6001 |
Description | FUSE BOARD MNT 50MA 250VAC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 4.0E-4 | |
Approval Agency | CCC, cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 5 | 0,94800 € | 4,74 € |
| 10 | 0,87400 € | 8,74 € |
| 50 | 0,72560 € | 36,28 € |
| 100 | 0,66940 € | 66,94 € |
| 300 | 0,58890 € | 176,67 € |
| 500 | 0,55472 € | 277,36 € |
| 1.000 | 0,51131 € | 511,31 € |
| 5.000 | 0,42229 € | 2.111,45 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |




