
0526060.ZXISOP | |
|---|---|
DigiKey Part Number | 18-0526060.ZXISOP-ND |
Manufacturer | |
Manufacturer Product Number | 0526060.ZXISOP |
Description | FUSE CERM 60A 300VAC 500VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 A 300 V 500 V Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tray | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Melting I²t 6290.0 |
Mounting Type Bolt Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.450" Dia x 1.386" L (11.43mm x 35.20mm) |
Voltage Rating - AC 300 V | DC Cold Resistance 0.000011 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EAC10-63-T | Eaton - Electronics Division | 395 | 283-EAC10-63-T-ND | 9,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,60000 € | 28,60 € |
| 5 | 23,72800 € | 118,64 € |
| 10 | 21,88900 € | 218,89 € |
| 50 | 18,12920 € | 906,46 € |
| 100 | 16,70410 € | 1.670,41 € |
| 400 | 15,73505 € | 6.294,02 € |
| Unit Price without VAT: | 28,60000 € |
|---|---|
| Unit Price with VAT: | 34,03400 € |





