Similar

0498100.MXM6-CN | |
|---|---|
DigiKey Part Number | 0498100.MXM6-CN-ND |
Manufacturer | |
Manufacturer Product Number | 0498100.MXM6-CN |
Description | FUSE AUTO 100A 32VDC AUTO LINK |
Customer Reference | |
Detailed Description | 100 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Melting I²t 51300.0 |
Part Status Discontinued at DigiKey | Approval Agency UR |
Mounting Type Bolt Mount | Operating Temperature -40°C ~ 125°C |
Fuse Type | Color Blue |
Current Rating (Amps) | Size / Dimension 1.614" L x 0.472" W x 0.327" H (41.00mm x 12.00mm x 8.30mm) |
Voltage Rating - DC | DC Cold Resistance 0.000457 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMX-100 | Eaton - Electronics Division | 0 | 283-AMX-100-ND | 8,86000 € | Similar |
| BK-AMX-100 | Eaton - Electronics Division | 93 | 283-BK-AMX-100-ND | 7,57000 € | Similar |


