
AMX-100 | |
|---|---|
DigiKey Part Number | 283-AMX-100-ND |
Manufacturer | |
Manufacturer Product Number | AMX-100 |
Description | FUSE AUTO 100A 125VDC AUTO LINK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 A 125 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 3kA | |
Approval Agency | cURus, UL | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.630" L x 0.472" W x 0.335" H (16.00mm x 12.00mm x 8.50mm) | |
DC Cold Resistance | 0.00043 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,98000 € | 8,98 € |
| 5 | 7,44800 € | 37,24 € |
| 10 | 6,87200 € | 68,72 € |
| 50 | 5,69780 € | 284,89 € |
| 100 | 5,25380 € | 525,38 € |
| 250 | 4,71628 € | 1.179,07 € |
| 500 | 4,34386 € | 2.171,93 € |
| 1.000 | 3,99824 € | 3.998,24 € |
| Unit Price without VAT: | 8,98000 € |
|---|---|
| Unit Price with VAT: | 10,68620 € |

