0494004.NRHF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Littelfuse Inc.
In Stock: 8.037
Unit Price: 1,27000 €
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 15.622
Unit Price: 1,27000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.819
Unit Price: 1,08000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,02648 €
Datasheet
4 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0494004.NRHF

DigiKey Part Number
F5807TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0494004.NRHF
Description
FUSE BRD MNT 4A 32VAC 32VDC 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0494004.NRHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.576
Approval Agency
CSA, UR
Operating Temperature
-50°C ~ 90°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm)
DC Cold Resistance
0.013 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,38165 €1.908,25 €
Manufacturers Standard Package
Unit Price without VAT:0,38165 €
Unit Price with VAT:0,45416 €