
0494004.NR | |
|---|---|
DigiKey Part Number | F11913TR-ND - Tape & Reel (TR) F11913CT-ND - Cut Tape (CT) F11913DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0494004.NR |
Description | FUSE BRD MNT 4A 32VAC 32VDC 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0494004.NR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.576 | |
Approval Agency | CSA, UR | |
Operating Temperature | -50°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) | |
DC Cold Resistance | 0.013 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 5 | 0,89600 € | 4,48 € |
| 10 | 0,82700 € | 8,27 € |
| 50 | 0,68600 € | 34,30 € |
| 100 | 0,63280 € | 63,28 € |
| 250 | 0,56876 € | 142,19 € |
| 500 | 0,52448 € | 262,24 € |
| 1.000 | 0,48345 € | 483,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,38165 € | 1.908,25 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

