
0481002.H | |
|---|---|
DigiKey Part Number | F719-ND |
Manufacturer | |
Manufacturer Product Number | 0481002.H |
Description | FUSE INDICATING 2A 125VAC/VDC |
Customer Reference | |
Detailed Description | 2A 125 VAC 125 VDC Fuse Indicating Fuse Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Telecom |
Series | Features Indicating |
Packaging Bulk | Approval Agency CSA, UR |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 300A |
Fuse Type Indicating Fuse | Package / Case Alarm Indicator |
Current Rating (Amps) 2A | Size / Dimension 0.665" L x 0.228" W x 0.772" H (16.90mm x 5.80mm x 19.60mm) |
Voltage Rating - AC 125 VAC | Melting I²t 5.29 |
Voltage Rating - DC 125 VDC | DC Cold Resistance 0.12 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/GMT-2A | Eaton - Bussmann Electrical Division | 1.908 | 283-2059-ND | 4,88000 € | Direct |







