Fuse Holder 15 A 125V 4 Circuit Blade Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 15 A 125V 4 Circuit Blade Through Hole
04820004ZXB_View2
04820004ZXB
04820004ZXB

04820004ZXB

DigiKey Part Number
F1403-ND
Manufacturer
Manufacturer Product Number
04820004ZXB
Description
FUSE HOLDER BLADE 125V 15A PCB
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Fuse Holder 15 A 125V 4 Circuit Blade Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fuse Type
Blade
Mfr
Fuseholder Type
Holder
Series
Number of Circuits
4
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Vertical
Mounting Type
Termination Style
PC Pin
Fuse Size
0.665" L x 0.315" W x 0.772" H (16.9mm x 8mm x 19.6mm)
Contact Material
Beryllium Copper
Current Rating (Amps)
15 A
Contact Finish
Tin
For Use With/Related Products
481 Alarm Fuse
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,29000 €10,29 €
58,53400 €42,67 €
257,07800 €176,95 €
506,52780 €326,39 €
1006,01810 €601,81 €
2505,40116 €1.350,29 €
5005,10894 €2.554,47 €
Manufacturers Standard Package
Unit Price without VAT:10,29000 €
Unit Price with VAT:12,24510 €