5 A 500 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0477005.MXEP

DigiKey Part Number
F4166-ND
Manufacturer
Manufacturer Product Number
0477005.MXEP
Description
FUSE CERM 5A 500VAC 400VDC 5X20
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 A 500 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0477005.MXEP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 500A DC
Melting I²t
76.5
Approval Agency
cULus, PSE, SEMKO
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.217" Dia x 0.846" L (5.50mm x 21.50mm)
DC Cold Resistance
0.0137 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.291
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,33000 €2,33 €
51,93600 €9,68 €
101,78700 €17,87 €
501,48260 €74,13 €
1001,36770 €136,77 €
2501,22872 €307,18 €
5001,13256 €566,28 €
1.0001,04342 €1.043,42 €
5.0001,00006 €5.000,30 €
Manufacturers Standard Package
Unit Price without VAT:2,33000 €
Unit Price with VAT:2,77270 €