448, 476 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0476001.MRSN

DigiKey Part Number
F6629TR-ND - Tape & Reel (TR)
F6629CT-ND - Cut Tape (CT)
F6629DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0476001.MRSN
Description
FUSE BRD MT 1A 250VAC 125VDC SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0476001.MRSN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 300A DC
Melting I²t
0.193
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.1575 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.081
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,72000 €1,72 €
51,42600 €7,13 €
101,31600 €13,16 €
501,09180 €54,59 €
1001,00720 €100,72 €
2500,90512 €226,28 €
5000,83446 €417,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,69207 €692,07 €
2.0000,63741 €1.274,82 €
3.0000,63622 €1.908,66 €
Manufacturers Standard Package
Unit Price without VAT:1,72000 €
Unit Price with VAT:2,04680 €