
0476001.MR | |
|---|---|
DigiKey Part Number | F6628TR-ND - Tape & Reel (TR) F6628CT-ND - Cut Tape (CT) F6628DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0476001.MR |
Description | FUSE BRD MT 1A 250VAC 125VDC SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0476001.MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 300A DC | |
Melting I²t | 0.193 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.1575 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 5 | 1,42600 € | 7,13 € |
| 10 | 1,31600 € | 13,16 € |
| 50 | 1,09180 € | 54,59 € |
| 100 | 1,00720 € | 100,72 € |
| 250 | 0,90512 € | 226,28 € |
| 500 | 0,83446 € | 417,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69207 € | 692,07 € |
| 2.000 | 0,63741 € | 1.274,82 € |
| 3.000 | 0,63622 € | 1.908,66 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |




