0473003.YRT3L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 5.876
Unit Price: 2,42000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 5.495
Unit Price: 2,26000 €
Datasheet
3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0473003.YRT3L

DigiKey Part Number
0473003.YRT3L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0473003.YRT3L
Description
FUSE BRD MNT 3A 125VAC/VDC AXIAL
Customer Reference
Detailed Description
3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0473003.YRT3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
50A
Part Status
Obsolete
Melting I²t
21.0
Mounting Type
Through Hole
Approval Agency
CSA, PSE, UR
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.135" Dia x 0.280" L (3.43mm x 7.11mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.038 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0473003.MRT1LLittelfuse Inc.5.876F2343CT-ND2,42000 €Direct
0473003.YRT1LLittelfuse Inc.5.49518-0473003.YRT1LCT-ND2,26000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes