
0473003.MRT1L | |
|---|---|
DigiKey Part Number | F2343TR-ND - Tape & Reel (TR) F2343CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0473003.MRT1L |
Description | FUSE BRD MNT 3A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473003.MRT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 21.0 |
Mounting Type Through Hole | Approval Agency CSA, PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.135" Dia x 0.280" L (3.43mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.038 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0473003.HAT1L | Littelfuse Inc. | 135 | F5532CT-ND | 2,42000 € | Parametric Equivalent |
| 0473003.MAT1L | Littelfuse Inc. | 84 | F1973CT-ND | 2,33000 € | Parametric Equivalent |
| 0473003.MXL | Littelfuse Inc. | 777 | F7968-ND | 2,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 5 | 1,98800 € | 9,94 € |
| 10 | 1,83600 € | 18,36 € |
| 50 | 1,52260 € | 76,13 € |
| 100 | 1,40460 € | 140,46 € |
| 250 | 1,26200 € | 315,50 € |
| 500 | 1,16330 € | 581,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,02077 € | 1.020,77 € |
| 2.000 | 1,00992 € | 2.019,84 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |


