Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0473003.VXL | |
|---|---|
DigiKey Part Number | 0473003.VXL-ND |
Manufacturer | |
Manufacturer Product Number | 0473003.VXL |
Description | FUSE BRD MNT 3A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473003.VXL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 21.0 |
Mounting Type Through Hole | Approval Agency CSA, PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.135" Dia x 0.280" L (3.43mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.038 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0473003.HAT1L | Littelfuse Inc. | 135 | F5532CT-ND | 2,42000 € | Parametric Equivalent |
| 0473003.MAT1L | Littelfuse Inc. | 1.084 | F1973CT-ND | 2,33000 € | Parametric Equivalent |
| 0473003.MRT1L | Littelfuse Inc. | 6.278 | F2343CT-ND | 2,40000 € | Parametric Equivalent |
| 0473003.MXL | Littelfuse Inc. | 777 | F7968-ND | 2,02000 € | Parametric Equivalent |
| 0473003.PARL | Littelfuse Inc. | 0 | 0473003.PARL-ND | 1,29079 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 8,64800 € | 43,24 € |
| Unit Price without VAT: | 8,64800 € |
|---|---|
| Unit Price with VAT: | 10,29112 € |


