
0473.750MRT1L | |
|---|---|
DigiKey Part Number | F2340TR-ND - Tape & Reel (TR) F2340CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0473.750MRT1L |
Description | FUSE BRD MT 750MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473.750MRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.76 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.135" Dia x 0.280" L (3.43mm x 7.11mm) | |
DC Cold Resistance | 0.46 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 5 | 1,64600 € | 8,23 € |
| 10 | 1,51800 € | 15,18 € |
| 50 | 1,26000 € | 63,00 € |
| 100 | 1,16240 € | 116,24 € |
| 250 | 1,04440 € | 261,10 € |
| 500 | 0,96278 € | 481,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79844 € | 798,44 € |
| 2.000 | 0,74473 € | 1.489,46 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |





