Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0472003.MAT1L | |
|---|---|
DigiKey Part Number | 18-0472003.MAT1LCT-ND - Cut Tape (CT) 18-0472003.MAT1LTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0472003.MAT1L |
Description | FUSE BRD MNT 3A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0472003.MAT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 9.36 |
Mounting Type Through Hole | Approval Agency UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0187 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0471003.MAT1L | Littelfuse Inc. | 0 | 0471003.MAT1L-ND | 0,81363 € | Parametric Equivalent |
| 0471003.NAT1L | Littelfuse Inc. | 0 | 0471003.NAT1L-ND | 0,77734 € | Parametric Equivalent |
| 0471003.NAT6L | Littelfuse Inc. | 0 | 0471003.NAT6L-ND | 0,77734 € | Parametric Equivalent |
| 0471003.NRT1L | Littelfuse Inc. | 3.544 | F5581CT-ND | 1,76000 € | Parametric Equivalent |
| 0472003.MRT1L | Littelfuse Inc. | 1.036 | F12120CT-ND | 2,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 5 | 1,71200 € | 8,56 € |
| 10 | 1,58000 € | 15,80 € |
| 50 | 1,31060 € | 65,53 € |
| 100 | 1,20910 € | 120,91 € |
| 250 | 1,08644 € | 271,61 € |
| 500 | 1,00156 € | 500,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79103 € | 791,03 € |
| 2.000 | 0,73773 € | 1.475,46 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |




