
0472003.MRT1L | |
|---|---|
DigiKey Part Number | F12120TR-ND - Tape & Reel (TR) F12120CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0472003.MRT1L |
Description | FUSE BRD MNT 3A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0472003.MRT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 9.36 |
Mounting Type Through Hole | Approval Agency UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0187 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0471003.NRT1L | Littelfuse Inc. | 3.554 | F5581CT-ND | 1,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 5 | 1,73800 € | 8,69 € |
| 10 | 1,60300 € | 16,03 € |
| 50 | 1,32980 € | 66,49 € |
| 100 | 1,22670 € | 122,67 € |
| 250 | 1,10220 € | 275,55 € |
| 500 | 1,01610 € | 508,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80252 € | 802,52 € |
| 2.000 | 0,75015 € | 1.500,30 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

