
0471005.NAT1L | |
|---|---|
DigiKey Part Number | F7803CT-ND - Cut Tape (CT) F7803TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0471005.NAT1L |
Description | FUSE BRD MNT 5A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0471005.NAT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 15.4 |
Mounting Type Through Hole | Approval Agency PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.008 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0471005.MAT1L | Littelfuse Inc. | 2.097 | 18-0471005.MAT1LCT-ND | 1,70000 € | Parametric Equivalent |
| 0471005.NRT1L | Littelfuse Inc. | 7.532 | F5582CT-ND | 1,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 5 | 1,15800 € | 5,79 € |
| 10 | 1,06800 € | 10,68 € |
| 50 | 0,88660 € | 44,33 € |
| 100 | 0,81790 € | 81,79 € |
| 250 | 0,73504 € | 183,76 € |
| 500 | 0,67768 € | 338,84 € |
| 1.000 | 0,62452 € | 624,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,70115 € | 3.505,75 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

