
0471005.MAT1L | |
|---|---|
DigiKey Part Number | 18-0471005.MAT1LCT-ND - Cut Tape (CT) 18-0471005.MAT1LTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0471005.MAT1L |
Description | FUSE BRD MNT 5A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0471005.MAT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 15.4 |
Mounting Type Through Hole | Approval Agency PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.008 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 5 | 1,54800 € | 7,74 € |
| 10 | 1,42800 € | 14,28 € |
| 50 | 1,18520 € | 59,26 € |
| 100 | 1,09330 € | 109,33 € |
| 250 | 0,98244 € | 245,61 € |
| 500 | 0,90570 € | 452,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71538 € | 715,38 € |
| 2.000 | 0,66041 € | 1.320,82 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

